Similar

70V631S10PRFG | |
|---|---|
DigiKey Part Number | 70V631S10PRFG-ND |
Manufacturer | |
Manufacturer Product Number | 70V631S10PRFG |
Description | IC SRAM 4.5MBIT PARALLEL 128TQFP |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 4.5Mbit Parallel 10 ns 128-TQFP (14x20) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Obsolete | Voltage - Supply 3.15V ~ 3.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 128-TQFP (14x20) |
Memory Size | Base Product Number |
Memory Organization 256K x 18 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70V631S12PRFGI | Renesas Electronics Corporation | 0 | 70V631S12PRFGI-ND | 246,23833 € | Similar |


