
70T3589S166BF | |
|---|---|
DigiKey Part Number | 70T3589S166BF-ND |
Manufacturer | |
Manufacturer Product Number | 70T3589S166BF |
Description | IC SRAM 2MBIT PARALLEL 208CABGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 2Mbit Parallel 166 MHz 3.6 ns 208-CABGA (15x15) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Access Time 3.6 ns |
Part Status Obsolete | Voltage - Supply 2.4V ~ 2.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 208-CABGA (15x15) |
Memory Size | Base Product Number |
Memory Organization 64K x 36 |

