Similar
Similar
Similar

70T3519S200BC | |
|---|---|
DigiKey Part Number | 70T3519S200BC-ND |
Manufacturer | |
Manufacturer Product Number | 70T3519S200BC |
Description | IC SRAM 9MBIT PARALLEL 256CABGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 9Mbit Parallel 200 MHz 3.4 ns 256-CABGA (17x17) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Access Time 3.4 ns |
Part Status Obsolete | Voltage - Supply 2.4V ~ 2.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Synchronous | Supplier Device Package 256-CABGA (17x17) |
Memory Size | Base Product Number |
Memory Organization 256K x 36 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 70T3519S133BC | Renesas Electronics Corporation | 0 | 70T3519S133BC-ND | 290,39778 € | Similar |
| 70T3519S133BCI | Renesas Electronics Corporation | 0 | 70T3519S133BCI-ND | 260,97056 € | Similar |
| 70T3519S166BCI | Renesas Electronics Corporation | 0 | 70T3519S166BCI-ND | 274,04611 € | Similar |


