
7028L20PFGI | |
|---|---|
DigiKey Part Number | 800-3936-ND |
Manufacturer | |
Manufacturer Product Number | 7028L20PFGI |
Description | IC SRAM 1MBIT PARALLEL 100TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 1Mbit Parallel 20 ns 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | 7028L20PFGI Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 20ns |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Dual Port, Asynchronous | Supplier Device Package 100-TQFP (14x14) |
Memory Size | Base Product Number |
Memory Organization 64K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,98000 € | 134,98 € |
| 12 | 123,55667 € | 1 482,68 € |
| 30 | 119,45900 € | 3 583,77 € |
| 54 | 116,88074 € | 6 311,56 € |
| Unit Price without VAT: | 134,98000 € |
|---|---|
| Unit Price with VAT: | 161,97600 € |

