
7005L15PFG | |
|---|---|
DigiKey Part Number | 7005L15PFG-ND |
Manufacturer | |
Manufacturer Product Number | 7005L15PFG |
Description | IC SRAM 64KBIT PARALLEL 64TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Asynchronous Memory IC 64Kbit Parallel 15 ns 64-TQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Asynchronous | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 15 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-TQFP (14x14) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,88000 € | 48,88 € |
| 10 | 45,16300 € | 451,63 € |
| 45 | 42,77511 € | 1 924,88 € |
| 90 | 41,69744 € | 3 752,77 € |
| 135 | 41,07541 € | 5 545,18 € |
| Unit Price without VAT: | 48,88000 € |
|---|---|
| Unit Price with VAT: | 58,65600 € |


