


9DBL0841BKILFT | |
|---|---|
DigiKey Part Number | 800-4333-2-ND - Tape & Reel (TR) 800-4333-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 9DBL0841BKILFT |
Description | IC ZD BUFFER PCIE 48-VFQFN |
Customer Reference | |
Detailed Description | PCI Express (PCIe) Zero Delay Buffer IC 200MHz 1 Output 48-VFQFPN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | PCI Express (PCIe) | |
Input | HCSL | |
Output | HCSL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 10 | 2,74300 € | 27,43 € |
| 25 | 2,52200 € | 63,05 € |
| 100 | 2,27900 € | 227,90 € |
| 250 | 2,16324 € | 540,81 € |
| 500 | 2,09342 € | 1 046,71 € |
| 1 000 | 2,03595 € | 2 035,95 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,34400 € |

