6116LA90DB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 315
Unit Price: 5,32000 €
Datasheet
24-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6116LA90DB

DigiKey Part Number
800-3669-ND
Manufacturer
Manufacturer Product Number
6116LA90DB
Description
IC SRAM 16KBIT PARALLEL 24CDIP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Kbit Parallel 90 ns 24-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
90ns
Access Time
90 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
24-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes