MFR Recommended

5V49EE904NLGI8 | |
|---|---|
DigiKey Part Number | 5V49EE904NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5V49EE904NLGI8 |
Description | IC CLOCK GENERATOR 32VFQFPN |
Customer Reference | |
Detailed Description | Clock Generator, Multiplexer IC 200MHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock Generator, Multiplexer | |
PLL | Yes with Bypass | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:7 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 200MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |


