5V49EE704NDGI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 41
Unit Price: 2,44000 €
Datasheet
28 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V49EE704NDGI

DigiKey Part Number
800-1917-ND
Manufacturer
Manufacturer Product Number
5V49EE704NDGI
Description
IC CLOCK GENERATOR 28VFQFPN
Customer Reference
Detailed Description
Clock Generator, Multiplexer IC 200MHz 1 28-VFQFN Exposed Pad
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator, Multiplexer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
LVCMOS, LVTTL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
No/Yes
Frequency - Max
200MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types