5V49EE702NDGI8 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 253
Unit Price: 2,34000 €
Datasheet
28 VFQFPN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5V49EE702NDGI8

DigiKey Part Number
5V49EE702NDGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5V49EE702NDGI8
Description
IC CLOCK GENERATOR 28VFQFPN
Customer Reference
Detailed Description
Clock Generator, Multiplexer IC 500MHz 1 28-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator, Multiplexer
PLL
Yes with Bypass
Input
LVCMOS, LVTTL, Crystal
Output
HCSL, LVCMOS, LVDS, LVPECL, LVTTL
Number of Circuits
1
Ratio - Input:Output
2:6
Differential - Input:Output
No/Yes
Frequency - Max
500MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-VFQFN Exposed Pad
Supplier Device Package
28-VFQFPN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types