
5T9310NLGI8 | |
---|---|
DigiKey Part Number | 5T9310NLGI8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5T9310NLGI8 |
Description | IC CLK BUFFER 1:10 1GHZ 40VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 1:10 1 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, eHSTL, HSTL, LVDS, LVEPECL, LVPECL, LVTTL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.3V ~ 2.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |