
5P83904CMGK8 | |
|---|---|
DigiKey Part Number | 800-5P83904CMGK8TR-ND - Tape & Reel (TR) 800-5P83904CMGK8CT-ND - Cut Tape (CT) 800-5P83904CMGK8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5P83904CMGK8 |
Description | IC CLK BUFFER 1:4 200MHZ 16QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 16-UFQFN |
Datasheet | Datasheet |
Category | Output LVCMOS |
Manufacturer Renesas Electronics Corporation | Frequency - Max 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.71V ~ 3.465V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Fanout Buffer (Distribution) | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 16-UFQFN |
Ratio - Input:Output 1:4 | Supplier Device Package 16-QFN (2.5x2.5) |
Differential - Input:Output No/No | Base Product Number |
Input Crystal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5P83904CMGK | Renesas Electronics Corporation | 410 | 800-4037-ND | 3,53000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 2,56500 € | 25,65 € |
| 25 | 2,33440 € | 58,36 € |
| 100 | 2,08620 € | 208,62 € |
| 250 | 1,96924 € | 492,31 € |
| 500 | 1,89932 € | 949,66 € |
| 1 000 | 1,85950 € | 1 859,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,75654 € | 7 026,16 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,23600 € |

