
5P49V5944B000NDGI8 | |
|---|---|
DigiKey Part Number | 800-5P49V5944B000NDGI8TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5P49V5944B000NDGI8 |
Description | IC CLOCK GENERATOR 20QFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Generator IC 200MHz, 350MHz 1 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Series | Frequency - Max 200MHz, 350MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier Yes/No |
Part Status Active | Voltage - Supply 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Clock Generator | Mounting Type Surface Mount |
PLL Yes with Bypass | Package / Case 20-VFQFN Exposed Pad |
Input LVCMOS, Crystal | Supplier Device Package 20-QFN (3x3) |
Output HCSL, LVCMOS, LVDS, LVPECL | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,10978 € | 10 274,45 € |
| Unit Price without VAT: | 4,10978 € |
|---|---|
| Unit Price with VAT: | 4,93174 € |

