
5962-9221401MRA | |
|---|---|
DigiKey Part Number | 800-5962-9221401MRA-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9221401MRA |
Description | IC TXRX 4.5V/5.5V 20-CDIP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9221401MRA Models |
Category | Current - Output High, Low 64mA, 15mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type Transceiver, Non-Inverting | Package / Case 20-CDIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 20-CDIP |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |

