Parametric Equivalent
Parametric Equivalent

5962-9220302M2A | |
|---|---|
DigiKey Part Number | 800-5962-9220302M2A-ND |
Manufacturer | |
Manufacturer Product Number | 5962-9220302M2A |
Description | IC BUFF 4.5V/5.5V 20-LCC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-LCC (8.89x8.89) |
Datasheet | Datasheet |
EDA/CAD Models | 5962-9220302M2A Models |
Category | Current - Output High, Low 12mA, 48mA |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-LCC |
Number of Elements 2 | Supplier Device Package 20-LCC (8.89x8.89) |
Number of Bits per Element 4 | Base Product Number |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-9220301M2A | Rochester Electronics, LLC | 2 993 | 2156-5962-9220301M2A-ND | 21,19667 € | Parametric Equivalent |
| 5962-9220303M2A | Rochester Electronics, LLC | 20 | 2156-5962-9220303M2A-ND | 22,72636 € | Parametric Equivalent |


