
54FCT373ATDB | |
|---|---|
DigiKey Part Number | 54FCT373ATDB-ND |
Manufacturer | |
Manufacturer Product Number | 54FCT373ATDB |
Description | IC D-TYPE TRANSP 8:8 20-CDIP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-CDIP |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 9.8ns |
Packaging Tube | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Through Hole |
Logic Type D-Type Transparent Latch | Package / Case 20-CDIP (0.300", 7.62mm) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

