54FCT244ATLB is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 650
Unit Price: 0,94000 €
Datasheet
Image for 54FCT244ATLB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

54FCT244ATLB

DigiKey Part Number
54FCT244ATLB-ND
Manufacturer
Manufacturer Product Number
54FCT244ATLB
Description
IC BUFFER NON-INVERT 5.5V 20-LCC
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-LCC (8.89x8.89)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 48mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LCC
Supplier Device Package
20-LCC (8.89x8.89)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes