
553SDCGI8 | |
|---|---|
DigiKey Part Number | 800-553SDCGI8TR-ND - Tape & Reel (TR) 800-553SDCGI8CT-ND - Cut Tape (CT) 800-553SDCGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 553SDCGI8 |
Description | IC CLK BUFFER 1:4 200MHZ 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Input | Clock | |
Output | Clock | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,14000 € | 2,14 € |
| 10 | 1,52500 € | 15,25 € |
| 25 | 1,37720 € | 34,43 € |
| 100 | 1,21830 € | 121,83 € |
| 250 | 1,14348 € | 285,87 € |
| 500 | 1,09882 € | 549,41 € |
| 1 000 | 1,06223 € | 1 062,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,01728 € | 3 051,84 € |
| 6 000 | 0,99539 € | 5 972,34 € |
| Unit Price without VAT: | 2,14000 € |
|---|---|
| Unit Price with VAT: | 2,56800 € |


