
4DB0232KC2AVG | |
|---|---|
DigiKey Part Number | 800-4DB0232KC2AVG-ND |
Manufacturer | |
Manufacturer Product Number | 4DB0232KC2AVG |
Description | IC MEM CTLR DRAM 253-FCCSP |
Customer Reference | |
Detailed Description | Dynamic RAM (DRAM) Memory Controller IC 253-FCCSP (8x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Controller Type | Dynamic RAM (DRAM) | |
Voltage - Supply | 1.2V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 253-LFBGA, FCCSP | |
Supplier Device Package | 253-FCCSP (8x13.5) | |
Base Product Number |

