20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

49FCT20805PYGI

DigiKey Part Number
800-2426-5-ND
Manufacturer
Manufacturer Product Number
49FCT20805PYGI
Description
IC CLK BUFFER 1:5 166MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 166 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Input
CMOS, LVTTL
Output
CMOS, LVTTL
Frequency - Max
166 MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 462
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Last Time Buy Date: 30/11/2025
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,97000 €3,97 €
103,01900 €30,19 €
642,59156 €165,86 €
1282,48109 €317,58 €
2562,39020 €611,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,97000 €
Unit Price with VAT:4,76400 €