Similar

23S09-1HDCGI | |
|---|---|
DigiKey Part Number | 23S09-1HDCGI-ND |
Manufacturer | |
Manufacturer Product Number | 23S09-1HDCGI |
Description | IC ZD BUFFER 16SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:9 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVTTL | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N240-998NLGI | Renesas Electronics Corporation | 181 | 800-3967-ND | 17,99000 € | Similar |


