MFR Recommended
Similar
Similar

23S05T-1DCG | |
|---|---|
DigiKey Part Number | 800-1311-5-ND |
Manufacturer | |
Manufacturer Product Number | 23S05T-1DCG |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.3V ~ 2.7V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVTTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23S05E-1DCG | Renesas Electronics Corporation | 0 | 800-1307-5-ND | 0,47119 € | MFR Recommended |
| CDCVF2505D | Texas Instruments | 310 | 296-6723-5-ND | 3,74000 € | Similar |
| CDCVF2505DR | Texas Instruments | 2 693 | 296-26040-1-ND | 3,18000 € | Similar |



