
2305NZ-1HDCG8 | |
---|---|
DigiKey Part Number | 800-3604-2-ND - Tape & Reel (TR) 800-3604-1-ND - Cut Tape (CT) 800-3604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2305NZ-1HDCG8 |
Description | IC CLK BUF 1:5 133.33MHZ 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 133.33 MHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 133.33 MHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 1,05000 € | 10,50 € |
25 | 0,95440 € | 23,86 € |
100 | 0,84910 € | 84,91 € |
250 | 0,79896 € | 199,74 € |
500 | 0,76866 € | 384,33 € |
1 000 | 0,74375 € | 743,75 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,64335 € | 1 930,05 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,71600 € |