
1894K-33LFT | |
|---|---|
DigiKey Part Number | 1894K-33LFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1894K-33LFT |
Description | IC CONTROLLER ETHERNET 32QFN |
Customer Reference | |
Detailed Description | Ethernet Physical Layer Controller 10/100 Base-T/TX PHY Parallel Interface 32-QFN (5x5) |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer Renesas Electronics Corporation | Standards 10/100 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 3.14V ~ 3.47V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Package / Case 32-TFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 32-QFN (5x5) |
Function Physical Layer Controller | Base Product Number |

