
RL-4400-2-26,0 | |
|---|---|
DigiKey Part Number | 5594-RL-4400-2-26,0-ND |
Manufacturer | |
Manufacturer Product Number | RL-4400-2-26,0 |
Description | CMC 26MH 500MA 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 26 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 500mA DCR 1.8Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 26 mH @ 10 kHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 1.8Ohm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.752" L x 0.650" W (19.10mm x 16.50mm) | |
Height (Max) | 0.850" (21.60mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,68600 € | 16,86 € |
| 25 | 1,55960 € | 38,99 € |
| 50 | 1,47060 € | 73,53 € |
| 100 | 1,38660 € | 138,66 € |
| 250 | 1,28296 € | 320,74 € |
| 500 | 1,20982 € | 604,91 € |
| 1 000 | 1,14095 € | 1 140,95 € |
| 2 500 | 1,05604 € | 2 640,10 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,46000 € |


