
RL-9750-1VM-0,82 | |
|---|---|
DigiKey Part Number | 5594-RL-9750-1VM-0,82-ND |
Manufacturer | |
Manufacturer Product Number | RL-9750-1VM-0,82 |
Description | CMC 820UH 2A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 72mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renco Electronics, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 820 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 72mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.669" W (22.00mm x 17.00mm) | |
Height (Max) | 0.886" (22.50mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,47000 € | 24,70 € |
| 25 | 2,27720 € | 56,93 € |
| 50 | 2,14200 € | 107,10 € |
| 100 | 2,01490 € | 201,49 € |
| 250 | 1,85840 € | 464,60 € |
| 500 | 1,74812 € | 874,06 € |
| 1 000 | 1,64433 € | 1 644,33 € |
| 5 000 | 1,49257 € | 7 462,85 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,63600 € |

