
RL-1256-5-470 | |
|---|---|
DigiKey Part Number | 5594-RL-1256-5-470-ND |
Manufacturer | |
Manufacturer Product Number | RL-1256-5-470 |
Description | FIXED IND 470UH 11.4A 78 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Wirewound Inductor 11.4 A 78mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 78mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 10 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | Radial | |
Size / Dimension | 1.600" Dia (40.64mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,47000 € | 14,47 € |
| 10 | 11,90400 € | 119,04 € |
| 25 | 11,01440 € | 275,36 € |
| 50 | 10,38680 € | 519,34 € |
| 100 | 9,79580 € | 979,58 € |
| 250 | 9,06728 € | 2 266,82 € |
| 500 | 8,90696 € | 4 453,48 € |
| Unit Price without VAT: | 14,47000 € |
|---|---|
| Unit Price with VAT: | 17,36400 € |

