Network Switch - Unmanaged 5 Ports IP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-5ES-3STL

DigiKey Part Number
SL-5ES-3STL-ND
Manufacturer
Manufacturer Product Number
SL-5ES-3STL
Description
NETWORK SWITCH-UNMANAGED 5 PORT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
Packaging
Bulk
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
10/100
Fiber Ports
1
Fiber Type
100BASE-FX (Singlemode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
10 ~ 30VDC
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1574,02000 €574,02 €
Manufacturers Standard Package
Unit Price without VAT:574,02000 €
Unit Price with VAT:688,82400 €