
NT24K-10FXE2-SC-15-PT | |
|---|---|
DigiKey Part Number | 68-NT24K-10FXE2-SC-15-PT-ND |
Manufacturer | |
Manufacturer Product Number | NT24K-10FXE2-SC-15-PT |
Description | 10-PORT GIGABIT MANAGED INDUSTRI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports |
Datasheet | Datasheet |
Category | Copper Ports 8 |
Manufacturer Red Lion Controls | Copper Type 10/100/1000 |
Series | Fiber Ports 2 |
Packaging Bulk | Fiber Type 100BASE-FX (Singlemode) |
Part Status Active | Connector Type RJ45, SC |
Type Switch - Managed | Voltage - Input 22V ~ 49V |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 10 | Operating Temperature -40°C ~ 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 112,35000 € | 3 112,35 € |
| Unit Price without VAT: | 3 112,35000 € |
|---|---|
| Unit Price with VAT: | 3 734,82000 € |

