



UUN1C471MNJ1MS | |
|---|---|
DigiKey Part Number | UUN1C471MNJ1MTR-ND - Tape & Reel (TR) 493-UUN1C471MNJ1MSCT-ND - Cut Tape (CT) 493-UUN1C471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUN1C471MNJ1MS |
Description | CAP ALUM 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUN1C471MNJ1MS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 630 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | 0.673" L x 0.673" W (17.10mm x 17.10mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,33800 € | 13,38 € |
| 50 | 1,05060 € | 52,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,93424 € | 116,78 € |
| 250 | 0,86320 € | 215,80 € |
| 375 | 0,82733 € | 310,25 € |
| 625 | 0,78733 € | 492,08 € |
| 875 | 0,76382 € | 668,34 € |
| 1 250 | 0,74111 € | 926,39 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,43600 € |

