
LPAX0600 | |
|---|---|
DigiKey Part Number | RLC327-ND |
Manufacturer | |
Manufacturer Product Number | LPAX0600 |
Description | DISP OPTION CARD DEPND LED PNLMT |
Customer Reference | |
Detailed Description | Display LED - Red Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Display | |
Measuring Type | - | |
Measuring Range | Option Card Dependent | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 6 | |
Display Characters - Height | 1.500" (38.00mm) | |
Output Type | Option Cards Available | |
Voltage - Supply | Option Card Dependent | |
Panel Cutout Dimensions | Rectangular - 236.00mm x 92.20mm | |
Mounting Type | Panel Mount | |
Termination Style | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | Option Cards Available | |
Operating Temperature | Option Card Dependent | |
Weight | 2.7 lbs (1.2 kg) | |
Base Product Number |






