
CUB4LP40 | |
|---|---|
DigiKey Part Number | RLC151-ND |
Manufacturer | |
Manufacturer Product Number | CUB4LP40 |
Description | PROCESS METER 4-50MA LCD PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Black Characters, Red Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 4 ~ 50mA | |
Display Type | LCD - Black Characters, Red Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.600" (15.20mm) | |
Output Type | - | |
Voltage - Supply | Loop Power | |
Panel Cutout Dimensions | Rectangular - 68.00mm x 33.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Weight | 0.206 lb (93.44 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,62000 € | 298,62 € |
| 10 | 265,15600 € | 2 651,56 € |
| 25 | 256,24600 € | 6 406,15 € |
| Unit Price without VAT: | 298,62000 € |
|---|---|
| Unit Price with VAT: | 358,34400 € |


