MFR Recommended

7900CPU | |
|---|---|
DigiKey Part Number | 7900CPU-ND |
Manufacturer | |
Manufacturer Product Number | 7900CPU |
Description | 7900 CPU |
Customer Reference | |
Detailed Description | Network Switch - Managed 26 Ports |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Red Lion Controls | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Switch - Managed | |
Configuration | Modular - Rack | |
Number of Ports | 26 | |
Copper Ports | 24 | |
Copper Type | 10/100/1000 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | 2 | |
SFP/XFP Type | SFP, Gigabit | |
Connector Type | RJ45, SFP | |
Voltage - Input | 10 ~ 30VDC | |
Ingress Protection | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |


