cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

700-NTCD-M12

DigiKey Part Number
700-NTCD-M12-ND
Manufacturer
Manufacturer Product Number
700-NTCD-M12
Description
IND ETHERNET SWITCH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Network Switch - Managed Ports IP67
Product Attributes
Type
Description
Select All
Category
Manufacturer
Red Lion Controls
Series
-
Packaging
Bulk
Part Status
Active
Type
Switch - Managed
Configuration
Fixed
Number of Ports
-
Copper Ports
-
Copper Type
-
Fiber Ports
-
Fiber Type
-
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
M12
Voltage - Input
40 ~ 160VDC
Ingress Protection
IP67
Mounting Type
Chassis Mount
Operating Temperature
-40°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1389,09000 €389,09 €
Manufacturers Standard Package
Unit Price without VAT:389,09000 €
Unit Price with VAT:466,90800 €