
RW2-0505D/SMD | |
|---|---|
DigiKey Part Number | RW2-0505D/SMD-ND |
Manufacturer | |
Manufacturer Product Number | RW2-0505D/SMD |
Description | DC DC CONVERTER +/-5V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | RW2-0505D/SMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA, 200mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 73% | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.57" W x 0.40" H (24.2mm x 14.5mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,34850 € | 366,97 € |
| Unit Price without VAT: | 18,34850 € |
|---|---|
| Unit Price with VAT: | 22,01820 € |

