
RSO-2415S | |
|---|---|
DigiKey Part Number | 945-1581-5-ND |
Manufacturer | |
Manufacturer Product Number | RSO-2415S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-2415S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,40000 € | 16,40 € |
| 5 | 15,79400 € | 78,97 € |
| 10 | 15,53700 € | 155,37 € |
| 25 | 15,20480 € | 380,12 € |
| 50 | 14,95760 € | 747,88 € |
| 100 | 14,71430 € | 1 471,43 € |
| 250 | 14,39812 € | 3 599,53 € |
| 500 | 14,16308 € | 7 081,54 € |
| Unit Price without VAT: | 16,40000 € |
|---|---|
| Unit Price with VAT: | 19,68000 € |

