


RSO-1215SZ/H3 | |
|---|---|
DigiKey Part Number | 945-2554-ND |
Manufacturer | |
Manufacturer Product Number | RSO-1215SZ/H3 |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSO-1215SZ/H3 Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 78 ~ 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 67mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,92000 € | 20,92 € |
| 5 | 20,15200 € | 100,76 € |
| 10 | 19,82500 € | 198,25 € |
| 25 | 19,40000 € | 485,00 € |
| 50 | 19,08460 € | 954,23 € |
| 100 | 18,77390 € | 1 877,39 € |
| 250 | 18,37036 € | 4 592,59 € |
| 500 | 15,93574 € | 7 967,87 € |
| Unit Price without VAT: | 20,92000 € |
|---|---|
| Unit Price with VAT: | 25,10400 € |

