


RS3-2415SZ/H2 | |
|---|---|
DigiKey Part Number | 945-2894-ND |
Manufacturer | |
Manufacturer Product Number | RS3-2415SZ/H2 |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 27V Input |
Datasheet | Datasheet |
EDA/CAD Models | RS3-2415SZ/H2 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 71°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Max) 27V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 20,32364 € | 447,12 € |
| Unit Price without VAT: | 20,32364 € |
|---|---|
| Unit Price with VAT: | 24,38837 € |

