
RP40Q-11005SRUW/P-HC | |
|---|---|
DigiKey Part Number | RP40Q-11005SRUW/P-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP40Q-11005SRUW/P-HC |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 16V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40Q-11005SRUW/P-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 16V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 91% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 1.00" H (57.9mm x 36.8mm x 25.4mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 160,98500 € | 321,97 € |
| Unit Price without VAT: | 160,98500 € |
|---|---|
| Unit Price with VAT: | 193,18200 € |

