
| RP40-483.3SG-HC | |
|---|---|
| DigiKey Part Number | RP40-483.3SG-HC-ND | 
| Manufacturer | |
| Manufacturer Product Number | RP40-483.3SG-HC | 
| Description | DC DC CONVERTER 3.3V 40W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 8A 36V - 75V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP40-483.3SG-HC Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 36V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 8A | |
| Power (Watts) | 40 W | |
| Voltage - Isolation | 1.6 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
| Operating Temperature | -40°C ~ 85°C | |
| Efficiency | 88% | |
| Mounting Type | Through Hole | |
| Package / Case | 9-DIP Module | |
| Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 | 100,49417 $ | 1 205,93 $ | 
| Unit Price without VAT: | 100,49417 $ | 
|---|---|
| Unit Price with VAT: | 120,59300 $ | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                






 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France