
RP40-480512TG | |
|---|---|
DigiKey Part Number | RP40-480512TG-ND |
Manufacturer | |
Manufacturer Product Number | RP40-480512TG |
Description | DC DC CONVERTER 5V +/-12V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 6A, 400mA, 400mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP40-480512TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 3 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -12V | |
Current - Output (Max) | 6A, 400mA, 400mA | |
Power (Watts) | 40 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 96,78250 € | 387,13 € |
| Unit Price without VAT: | 96,78250 € |
|---|---|
| Unit Price with VAT: | 116,13900 € |

