
RP30-4815DFW | |
|---|---|
DigiKey Part Number | RP30-4815DFW-ND |
Manufacturer | |
Manufacturer Product Number | RP30-4815DFW |
Description | DC DC CONVERTER +/-15V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1A, 1A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP30-4815DFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A, 1A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,37000 € | 92,37 € |
| 5 | 88,92600 € | 444,63 € |
| 10 | 87,48100 € | 874,81 € |
| 25 | 85,60360 € | 2 140,09 € |
| 50 | 84,20840 € | 4 210,42 € |
| 100 | 82,83390 € | 8 283,39 € |
| Unit Price without VAT: | 92,37000 € |
|---|---|
| Unit Price with VAT: | 110,84400 € |

