Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 36V Input
RP30-F Series

RP30-243.3SF

DigiKey Part Number
RP30-243.3SF-ND
Manufacturer
Manufacturer Product Number
RP30-243.3SF
Description
DC DC CONVERTER 3.3V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 8A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
RP30-243.3SF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
8A
Power (Watts)
30 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
6-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Stock Options
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
179,28000 €79,28 €
576,32400 €381,62 €
1075,08400 €750,84 €
2573,47280 €1 836,82 €
5072,27560 €3 613,78 €
10071,09630 €7 109,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,28000 €
Unit Price with VAT:95,13600 €