
RP240H-11024SRW/N-HC | |
|---|---|
DigiKey Part Number | RP240H-11024SRW/N-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP240H-11024SRW/N-HC |
Description | DC DC CONVERTER 24V 240W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 10A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP240H-11024SRW/N-HC Models |
Category | Power (Watts) 240 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 115°C (With Derating) |
Type Isolated Module | Efficiency 89% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case Half Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.40" L x 2.28" W x 0.95" H (61.0mm x 57.9mm x 24.1mm) |
Voltage - Output 1 | Supplier Device Package Half Brick |
Current - Output (Max) 10A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 257,48500 € | 514,97 € |
| Unit Price without VAT: | 257,48500 € |
|---|---|
| Unit Price with VAT: | 308,98200 € |

