Isolated Module DC DC Converter 1 Output 5V 44A 43V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP240H-11005SRW/P-HC

DigiKey Part Number
RP240H-11005SRW/P-HC-ND
Manufacturer
Manufacturer Product Number
RP240H-11005SRW/P-HC
Description
DC DC CONVERTER 5V 220W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 44A 43V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RP240H-11005SRW/P-HC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
160V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
44A
Power (Watts)
220 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial), Railway
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 115°C (With Derating)
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.40" L x 2.28" W x 0.95" H (61.0mm x 57.9mm x 24.1mm)
Supplier Device Package
Half Brick
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2299,33500 €598,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:299,33500 €
Unit Price with VAT:359,20200 €