
RP120Q-11012SRW/N-HC | |
|---|---|
DigiKey Part Number | RP120Q-11012SRW/N-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP120Q-11012SRW/N-HC |
Description | DC DC CONVERTER 12V 120W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 11A 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP120Q-11012SRW/N-HC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 11A | |
Power (Watts) | 120 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Quarter Brick | |
Size / Dimension | 2.28" L x 1.45" W x 0.74" H (57.9mm x 36.8mm x 18.8mm) | |
Supplier Device Package | Quarter Brick | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 192,59500 € | 385,19 € |
| Unit Price without VAT: | 192,59500 € |
|---|---|
| Unit Price with VAT: | 231,11400 € |

