
| RP12-4815DAW | |
|---|---|
| DigiKey Part Number | RP12-4815DAW-ND | 
| Manufacturer | |
| Manufacturer Product Number | RP12-4815DAW | 
| Description | DC DC CONVERTER +/-15V 12W | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 400mA, 400mA 18V - 75V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RP12-4815DAW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 18V | |
| Voltage - Input (Max) | 75V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -15V | |
| Voltage - Output 3 | - | |
| Current - Output (Max) | 400mA, 400mA | |
| Power (Watts) | 12 W | |
| Voltage - Isolation | 1.6 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, OCP, OVP, SCP | |
| Operating Temperature | -40°C ~ 65°C | |
| Efficiency | 87% | |
| Mounting Type | Through Hole | |
| Package / Case | 24-DIP Module, 9 Leads | |
| Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
| Control Features | Enable, Active High | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 7 | 49,86857 € | 349,08 € | 
| Unit Price without VAT: | 49,86857 € | 
|---|---|
| Unit Price with VAT: | 59,84228 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France