
RP10-2405DE/N/M1 | |
|---|---|
DigiKey Part Number | RP10-2405DE/N/M1-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2405DE/N/M1 |
Description | DC DC CONVERTER +/-5V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 1A, 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2405DE/N/M1 Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 1A, 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 57,30889 € | 515,78 € |
| Unit Price without VAT: | 57,30889 € |
|---|---|
| Unit Price with VAT: | 68,77067 € |

