
RP10-123.3SE/N/M1-HC | |
|---|---|
DigiKey Part Number | RP10-123.3SE/N/M1-HC-ND |
Manufacturer | |
Manufacturer Product Number | RP10-123.3SE/N/M1-HC |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-123.3SE/N/M1-HC Models |
Category | Power (Watts) 10 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 18V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 57,57350 € | 1 151,47 € |
| Unit Price without VAT: | 57,57350 € |
|---|---|
| Unit Price with VAT: | 69,08820 € |

