
RNM-0505S/P | |
|---|---|
DigiKey Part Number | 945-2307-5-ND |
Manufacturer | |
Manufacturer Product Number | RNM-0505S/P |
Description | DC DC CONVERTER 5V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | RNM-0505S/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 78% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 4 Leads | |
Size / Dimension | 0.33" L x 0.33" W x 0.27" H (8.3mm x 8.3mm x 6.8mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,86000 € | 6,86 € |
| 5 | 6,60800 € | 33,04 € |
| 10 | 6,50000 € | 65,00 € |
| 25 | 6,36160 € | 159,04 € |
| 50 | 6,25820 € | 312,91 € |
| 100 | 6,15660 € | 615,66 € |
| 250 | 6,02444 € | 1 506,11 € |
| 500 | 5,92630 € | 2 963,15 € |
| Unit Price without VAT: | 6,86000 € |
|---|---|
| Unit Price with VAT: | 8,23200 € |

